Part Details for SC24WL3S25 by SOURIAU-SUNBANK
Overview of SC24WL3S25 by SOURIAU-SUNBANK
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC24WL3S25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18J9264
|
Newark | Circular Connector Contact, Stamped, Socket, 26 Awg, 24 Awg, Crimp, Gold Plated Contacts Rohs Compliant: Yes |Souriau-Sunbank/eaton SC24WL3S25 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2570 |
|
$0.8650 / $1.5400 | Buy Now |
DISTI #
88K2685
|
Newark | Contact, Female, 26-24Awg, Crimp, Product Range:Souriau Trim Trio Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:24Awg, Wire Size Awg Min:26Awg, For Use With:Ut0W Series Circular Connectors Rohs Compliant: Yes |Souriau-Sunbank/eaton SC24WL3S25 Min Qty: 20 Package Multiple: 25 Date Code: 0 Container: Pack | 0 |
|
$17.2800 / $23.2200 | Buy Now |
DISTI #
SOISC24WL3S25
|
Heilind Electronics | Americas - 750 in Stock |
|
$0.7500 / $0.9033 | Buy Now | |
DISTI #
SC24WL3S25
|
TTI | Standard Circular Contacts CONTACT RoHS: Compliant pbFree: Pb-Free Min Qty: 4 Package Multiple: 1 Container: Each |
Americas - 230 In Stock |
|
$1.4800 | Buy Now |
DISTI #
SOISC24WL3S25
|
Interstate Connecting Components | 250 |
|
$0.7500 / $0.9033 | Buy Now |
Part Details for SC24WL3S25
SC24WL3S25 CAD Models
SC24WL3S25 Part Data Attributes
|
SC24WL3S25
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
SC24WL3S25
SOURIAU-SUNBANK
Wire Terminal,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Gauge | 24 AWG |