Part Details for SC24WL3TK6 by SOURIAU-SUNBANK
Overview of SC24WL3TK6 by SOURIAU-SUNBANK
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for SC24WL3TK6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88K2686
|
Newark | Circular Contact, Socket, 24Awg, Crimp, Product Range:Souriau Trim Trio Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:24Awg, Wire Size Awg Min:26Awg, For Use With:Ut0W Series Circular Connectors Rohs Compliant: Yes |Souriau-Sunbank/eaton SC24WL3TK6 Min Qty: 4 Package Multiple: 25 Date Code: 0 Container: Pack | 0 |
|
$17.6000 / $27.9200 | Buy Now |
DISTI #
649-SC24WL3TK6
|
Mouser Electronics | Standard Circular Contacts Trim Trio Socket 24 AWG Contact Sz 16 RoHS: Compliant | 104 |
|
$0.9890 / $1.6100 | Buy Now |
DISTI #
SC24WL3TK6
|
TTI | Standard Circular Contacts Trim Trio Socket 24 AWG Contact Sz 16 RoHS: Compliant pbFree: Pb-Free Min Qty: 4 Package Multiple: 1 Container: Each |
Americas - 1325 In Stock |
|
$1.3200 | Buy Now |
DISTI #
SOGSC24WL3TK6
|
Interstate Connecting Components | Y0342 | 0 |
|
Buy Now |