Part Details for SC250EJR by Mallory Sonalert Products Inc
Overview of SC250EJR by Mallory Sonalert Products Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC250EJR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85W0788
|
Newark | 60-250Ac/Dc 62-83Db Sp Rohs Stk |Mallory SC250EJR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$59.8400 / $79.9400 | Buy Now |
DISTI #
SC250EJR-ND
|
DigiKey | BUZZER PIEZO 42.85MM PNL MNT Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$71.5100 | Buy Now |
DISTI #
539-SC250EJR
|
Mouser Electronics | Piezo Buzzers & Audio Indicators 60-250AC/DC 62-83DB SP ROHS STK $ RoHS: Compliant | 0 |
|
$57.8100 / $59.0000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$65.2600 | Buy Now |
|
Onlinecomponents.com | Audio 60VAC 250VAC 16mA 58dBA 1500Hz to 2500Hz Screw Panel Mount RoHS: Compliant |
5 In Stock |
|
$36.5500 / $44.8700 | Buy Now |
DISTI #
51639129
|
Verical | Audio Indicator Piezo 60VAC 250VAC 16mA 58dBA 1500Hz to 2500Hz Panel Mount Screw Bulk Min Qty: 2 Package Multiple: 1 Date Code: 1414 | Americas - 4 |
|
$55.3268 / $56.2986 | Buy Now |
DISTI #
000000000003920701
|
Sager | Piezo Buzzers & Audio Indicators 60-250AC/DC 62-83DB SP ROHS STK $ Min Qty: 1 | 0 |
|
$60.9000 / $62.5700 | Buy Now |
|
Master Electronics | Audio 60VAC 250VAC 16mA 58dBA 1500Hz to 2500Hz Screw Panel Mount RoHS: Compliant |
5 In Stock |
|
$36.5500 / $44.8700 | Buy Now |