Part Details for SC2595STRT by Semtech Corporation
Overview of SC2595STRT by Semtech Corporation
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC2595STRT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18M7612
|
Newark | Dc-Dc Converter, Soic-16, Output Type:Fixed, Input Voltage Min:2.5V, Input Voltage Max:5V, Output Voltage Min:-, Output Voltage Max:-, Output Current Max:1.5A, Dropout Voltage Typ @ Current:-, Ic Case/Package:Soic Rohs Compliant: Yes |Semtech SC2595STRT Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.0200 | Buy Now |
DISTI #
SC2595SCT-ND
|
DigiKey | IC REG LDO DDR 1OUT 8SOIC Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6554 In Stock |
|
$0.8625 / $2.0600 | Buy Now |
DISTI #
947-SC2595STRT
|
Mouser Electronics | Power Management Specialized - PMIC INTEGRATED LINEAR DDR TERM REG RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
66772265
|
Verical | Standard Regulator 1.5A 8-Pin SOIC N EP T/R Min Qty: 9 Package Multiple: 1 | Americas - 751 |
|
$1.2077 / $7.5163 | Buy Now |
|
Bristol Electronics | 485 |
|
RFQ | ||
|
Bristol Electronics | 2485 |
|
RFQ | ||
|
Quest Components | 1-LINE BUS TERMINATOR SUPPORT CIRCUIT, 8 Pin Plastic SOP | 6236 |
|
$0.6736 / $1.6038 | Buy Now |
|
Quest Components | 1-LINE BUS TERMINATOR SUPPORT CIRCUIT, 8 Pin Plastic SOP | 21651 |
|
$0.9623 / $2.5660 | Buy Now |
|
Rochester Electronics | SC2595 - IC VOLT REG LDO (Linear), DDR 1OUT 1.25V - 5.5V 1.5A 8-SOIC T/R RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 5000 |
|
$0.8553 / $1.0100 | Buy Now |
DISTI #
SC2595STRT
|
Avnet Silica | Standard Regulator 1.5A 8-Pin SOIC EP T/R (Alt: SC2595STRT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 1 Weeks, 2 Days | Silica - 0 |
|
Buy Now |