There are no models available for this part yet.
Overview of SC26C92C1B by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Telecommunications
Communication and Networking
Automotive
Price & Stock for SC26C92C1B by NXP Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 500 |
|
RFQ |
CAD Models for SC26C92C1B by NXP Semiconductors
Part Data Attributes for SC26C92C1B by NXP Semiconductors
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Part Package Code
|
QFP
|
Package Description
|
QFP, QFP44,.5SQ,32
|
Pin Count
|
44
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.31.00.01
|
Additional Feature
|
ALSO OPERATES AT 2.5V SUPPLY
|
Address Bus Width
|
4
|
Boundary Scan
|
NO
|
Clock Frequency-Max
|
8 MHz
|
Communication Protocol
|
ASYNC, BIT
|
Data Encoding/Decoding Method
|
NRZ
|
Data Transfer Rate-Max
|
0.125 MBps
|
External Data Bus Width
|
8
|
JESD-30 Code
|
S-PQFP-G44
|
JESD-609 Code
|
e3
|
Length
|
10 mm
|
Low Power Mode
|
YES
|
Moisture Sensitivity Level
|
3
|
Number of DMA Channels
|
|
Number of I/O Lines
|
15
|
Number of Serial I/Os
|
2
|
Number of Terminals
|
44
|
On Chip Data RAM Width
|
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
QFP
|
Package Equivalence Code
|
QFP44,.5SQ,32
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
RAM (words)
|
0
|
Seated Height-Max
|
2.1 mm
|
Supply Current-Max
|
25 mA
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
4.5 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.8 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
10 mm
|
uPs/uCs/Peripheral ICs Type
|
SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
|
Alternate Parts for SC26C92C1B
This table gives cross-reference parts and alternative options found for SC26C92C1B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SC26C92C1B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SC26C92C1B,528 | SC26C92 - Dual universal asynchronous receiver/transmitter (DUART) QFP 44-Pin | NXP Semiconductors | SC26C92C1B vs SC26C92C1B,528 |
SC26C92C1B,557 | SC26C92 - Dual universal asynchronous receiver/transmitter (DUART) QFP 44-Pin | NXP Semiconductors | SC26C92C1B vs SC26C92C1B,557 |
SC26C92A1B-T | IC 2 CHANNEL(S), 1M bps, SERIAL COMM CONTROLLER, PQFP44, Serial IO/Communication Controller | NXP Semiconductors | SC26C92C1B vs SC26C92A1B-T |
Related Parts for SC26C92C1B
-
SPC5514EBMLQ66Microcontrollers
-
SC26C92A1BSerial IO/Communication Controllers
-
E-L9338MDPeripheral Drivers
-
LMZ30604RKGRSwitching Regulator or Controllers
-
MC56F8367VPYEDigital Signal Processors
-
FQP3P50Power Field-Effect Transistors
-
AM26C31QDRLine Driver or Receivers
-
LS7166Other Analog ICs
-
AD9460BSVZ-105Analog to Digital Converters