Part Details for SC28C94A1A,518 by NXP Semiconductors
Overview of SC28C94A1A,518 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC28C94A1A,518
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70R9037
|
Newark | Quad Uart Fifo 230.4Kbaud 5.5V Lcc-52, Full Reel, Uart Ic Type:Serial Uart, No. Of Channels:4Channels, Data Rate:1Mbaud, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Ic Case/Package:Lcc, No. Of Pins:52Pins, Product Range:- Rohs Compliant: Yes |Nxp SC28C94A1A,518 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
52AH1121
|
Newark | Uart, 1Mbaud, -40 To 85Deg C, Uart Ic Type:Serial Uart, No. Of Channels:4Channels, Data Rate:1Mbaud, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Ic Case/Package:Lcc, No. Of Pins:52Pins, Operating Temperature Min:-40°C Rohs Compliant: Yes |Nxp SC28C94A1A,518 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now |
Part Details for SC28C94A1A,518
SC28C94A1A,518 CAD Models
SC28C94A1A,518 Part Data Attributes
|
SC28C94A1A,518
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SC28C94A1A,518
NXP Semiconductors
SC28C94 - Quad universal asynchronous receiver/transmitter (QUART) LCC 52-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | LCC | |
Package Description | PLASTIC, MS-018, SOT-238-2, LCC-52 | |
Pin Count | 52 | |
Manufacturer Package Code | SOT238-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | NXP | |
Address Bus Width | 6 | |
Boundary Scan | NO | |
Clock Frequency-Max | 8 MHz | |
Communication Protocol | ASYNC, BIT | |
Data Transfer Rate-Max | 0.125 MBps | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQCC-J52 | |
JESD-609 Code | e3 | |
Length | 19.125 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Serial I/Os | 4 | |
Number of Terminals | 52 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 19.125 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
Alternate Parts for SC28C94A1A,518
This table gives cross-reference parts and alternative options found for SC28C94A1A,518. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SC28C94A1A,518, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SC28C94A1A-T | IC 4 CHANNEL(S), 1M bps, SERIAL COMM CONTROLLER, PQCC52, PLASTIC, MS-018, SOT-238-2, LCC-52, Serial IO/Communication Controller | NXP Semiconductors | SC28C94A1A,518 vs SC28C94A1A-T |
SC26C94C1A | IC 4 CHANNEL(S), 1M bps, SERIAL COMM CONTROLLER, PQCC52, PLASTIC, SOT-238-3, LCC-52, Serial IO/Communication Controller | NXP Semiconductors | SC28C94A1A,518 vs SC26C94C1A |
SC26C94A1A-T | IC 4 CHANNEL(S), 1M bps, SERIAL COMM CONTROLLER, PQCC52, Serial IO/Communication Controller | NXP Semiconductors | SC28C94A1A,518 vs SC26C94A1A-T |
935279901518 | 4 CHANNEL(S), 1Mbps, SERIAL COMM CONTROLLER, PQCC52, PLASTIC, MS-018, SOT-238-2, LCC-52 | NXP Semiconductors | SC28C94A1A,518 vs 935279901518 |
SC26C94C1A-T | IC 4 CHANNEL(S), 1M bps, SERIAL COMM CONTROLLER, PQCC52, Serial IO/Communication Controller | NXP Semiconductors | SC28C94A1A,518 vs SC26C94C1A-T |