Part Details for SC3-750/5A by TE Connectivity
Overview of SC3-750/5A by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC3-750/5A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SC3-750/5A
|
TME | Transformer: current, Iin: 750A, Iout: 5A, screw, 50÷60Hz, -20÷85°C Min Qty: 1 | 0 |
|
$65.8100 / $70.2000 | RFQ |
Part Details for SC3-750/5A
SC3-750/5A CAD Models
SC3-750/5A Part Data Attributes
|
SC3-750/5A
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SC3-750/5A
TE Connectivity
Current Transformer
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Accuracy Class | 3 | |
Approvals | IEC/EN | |
Current Rating (Ip:Is) | 750:5 A | |
Height | 145 mm | |
Input Voltage-Nom | 720 V | |
Length | 144 mm | |
Mounting Feature | CHASSIS MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Primary Type | BAR PRIMARY | |
Secondary Burden-Max | 20 VA | |
Surface Mount | NO | |
Transformer Type | CURRENT TRANSFORMER | |
Width | 32 mm | |
Window Dimension | D80XH32 (mm) |