Part Details for SC30101KR by TE Connectivity
Overview of SC30101KR by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC30101KR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25R2971
|
Newark | Sc30-10-2537-10 100Uh Reeled |Sigmainductors Te Connectivity SC30101KR RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1000 | Buy Now |
DISTI #
SC30101KR-ND
|
DigiKey | FIXED IND 100UH 149MA 8 OHM TH Min Qty: 2500 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.1506 | Buy Now |
DISTI #
1624001-2
|
Avnet Americas | Ind Power Shielded Wirewound 100uH 10% 2.5MHz 50Q-Factor 149mA AXL T/R - Tape and Reel (Alt: 1624001-2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 23 Weeks, 5 Days Container: Reel | 0 |
|
$1.8859 / $2.1293 | Buy Now |
DISTI #
279-SC30101KR
|
Mouser Electronics | Power Inductors - Leaded 100uH 149mA 8Ohm RoHS: Compliant | 0 |
|
$2.1500 | Order Now |
|
Onlinecomponents.com | SC30-10-2537-10 100UH REELED<br/><br/>Inductor RoHS: Compliant | 0 |
|
$1.8900 / $5.1700 | Buy Now |
DISTI #
1624001-2
|
Avnet Abacus | Ind Power Shielded Wirewound 100uH 10% 2.5MHz 50Q-Factor 149mA AXL T/R (Alt: 1624001-2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | SC30-10-2537-10 100UH REELED<br/><br/>Inductor RoHS: Compliant | 0 |
|
$1.8900 / $5.1700 | Buy Now |
Part Details for SC30101KR
SC30101KR CAD Models
SC30101KR Part Data Attributes
|
SC30101KR
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SC30101KR
TE Connectivity
1 ELEMENT, 100uH, GENERAL PURPOSE INDUCTOR, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 23 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Flame Retardant | |
DC Resistance | 8 Ω | |
Inductance-Nom (L) | 100 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.5 mm | |
Lead Length | 25 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.8 mm | |
Package Length | 7 mm | |
Package Style | Axial | |
Packing Method | TR | |
Quality Factor-Min (at L-nom) | 50 | |
Rated Current-Max | 0.149 A | |
Self Resonance Frequency | 13 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 2.5 MHz | |
Tolerance | 10% |