Part Details for SC30102KT by TE Connectivity
Overview of SC30102KT by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC30102KT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96K2994
|
Newark | Inductor, 1.0Mh, Axial, Product Range:Sc30 Series, Inductance:1Mh, Dc Current Rating:49Ma, Dc Resistance Max:72Ohm, Inductance Tolerance:± 10%, Self Resonant Frequency Min:3.4Mhz, Svhc:2-Ethoxyethanol (27-Jun-2018), Body Rohs Compliant: Yes |Sigmainductors Te Connectivity SC30102KT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1705 |
|
$2.5800 / $3.8300 | Buy Now |
DISTI #
16R6865
|
Newark | Power Inductor, 1000Uh, 49Ma, 10% 3.4Mhz, Product Range:Sc30 Series, Inductance:1Mh, Dc Current Rating:49Ma, Dc Resistance Max:72Ohm, Inductance Tolerance:± 10%, Self Resonant Frequency:3.4Mhz, Case Dimensions:2.8Mm X 7Mm Rohs Compliant: Yes |Sigmainductors Te Connectivity SC30102KT RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3300 | Buy Now |
DISTI #
A105991TR-ND
|
DigiKey | FIXED IND 1MH 49MA 72 OHM TH Min Qty: 2000 Lead time: 26 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$2.5726 | Buy Now |
DISTI #
1624002-3
|
Avnet Americas | RF Choke, High Frequency, 1 mH, 49 mA, 72 Ohm, ± 10, 3.4 MHz - Tape and Reel (Alt: 1624002-3) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 23 Weeks, 5 Days Container: Reel | 0 |
|
$2.1783 / $2.4594 | Buy Now |
DISTI #
279-SC30102KT
|
Mouser Electronics | Power Inductors - Leaded 1000uH 49mA 72Ohm RoHS: Compliant | 0 |
|
$2.3600 | Order Now |
|
Onlinecomponents.com | SC30-10-2549-10 1000UH AMMO 500<br/><br/>Inductor RoHS: Compliant | 0 |
|
$2.1800 / $5.9700 | Buy Now |
DISTI #
1624002-3
|
Avnet Abacus | RF Choke, High Frequency, 1 mH, 49 mA, 72 Ohm, � 10, 3.4 MHz (Alt: 1624002-3) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | SC30-10-2549-10 1000UH AMMO 500<br/><br/>Inductor RoHS: Compliant | 0 |
|
$2.1800 / $5.9700 | Buy Now |
Part Details for SC30102KT
SC30102KT CAD Models
SC30102KT Part Data Attributes
|
SC30102KT
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SC30102KT
TE Connectivity
1 ELEMENT, 1000uH, GENERAL PURPOSE INDUCTOR, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 23 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Flame Retardant | |
DC Resistance | 72 Ω | |
Inductance-Nom (L) | 1000 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.5 mm | |
Lead Length | 25 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.8 mm | |
Package Length | 7 mm | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 0.049 A | |
Self Resonance Frequency | 3.4 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.79 MHz | |
Tolerance | 10% |