Part Details for SC30470KT by TE Connectivity
Overview of SC30470KT by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC30470KT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16R6897
|
Newark | Power Inductor 47Uh 198Ma 10% 20Mhz, Product Range:Sc30 Series, Inductance:47Μh, Dc Current Rating:198Ma, Dc Resistance Max:4.5Ohm, Inductance Tolerance:± 10%, Self Resonant Frequency:20Mhz, Case Dimensions:2.8Mm X 7Mm Rohs Compliant: Yes |Sigmainductors Te Connectivity SC30470KT Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0600 | Buy Now |
DISTI #
10M5719
|
Newark | Inductor, 47.0Uh, Axial, Product Range:Sc30 Series, Inductance:47Μh, Dc Current Rating:198Ma, Dc Resistance Max:4.5Ohm, Inductance Tolerance:± 10%, Self Resonant Frequency Min:20Mhz, Svhc:2-Ethoxyethanol (27-Jun-2018) Rohs Compliant: Yes |Sigmainductors Te Connectivity SC30470KT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0600 | Buy Now |
DISTI #
SC30470KT-ND
|
DigiKey | FIXED IND 47UH 198MA 4.5 OHM TH Min Qty: 2000 Lead time: 26 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$2.3388 | Buy Now |
DISTI #
279-SC30470KT
|
Mouser Electronics | Power Inductors - Leaded SC30 -10-2533 -10 47UH AMMO 500 | 0 |
|
$2.2500 | Order Now |
|
Onlinecomponents.com | SC30-10-2533-10 47UH AMMO 500<br/><br/>Inductor RoHS: Compliant | 0 |
|
$1.9800 / $5.4300 | Buy Now |
DISTI #
1624025-3
|
Avnet Abacus | RF Choke, High Frequency, 47 uH, 198 mA, 4.5 Ohm, � 10%, 20 MHz (Alt: 1624025-3) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | SC30-10-2533-10 47UH AMMO 500<br/><br/>Inductor RoHS: Compliant | 0 |
|
$1.9800 / $5.4300 | Buy Now |
Part Details for SC30470KT
SC30470KT CAD Models
SC30470KT Part Data Attributes
|
SC30470KT
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SC30470KT
TE Connectivity
1 ELEMENT, 47uH, GENERAL PURPOSE INDUCTOR, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Flame Retardant | |
DC Resistance | 4.5 Ω | |
Inductance-Nom (L) | 47 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.5 mm | |
Lead Length | 25 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.8 mm | |
Package Length | 7 mm | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Quality Factor-Min (at L-nom) | 45 | |
Rated Current-Max | 0.198 A | |
Self Resonance Frequency | 20 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 2.5 MHz | |
Tolerance | 10% |