Part Details for SC30471KT by TE Connectivity
Overview of SC30471KT by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC30471KT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34M6695
|
Newark | Inductor, 470Uh, Axial, Product Range:Sc30 Series, Inductance:470Μh, Dc Current Rating:65Ma, Dc Resistance Max:42Ohm, Inductance Tolerance:± 10%, Svhc:2-Ethoxyethanol (27-Jun-2018), Body Diameter:2.7Mm, Colour:Yellow, Current Rohs Compliant: Yes |Sigmainductors Te Connectivity SC30471KT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1085 |
|
$2.9400 | Buy Now |
DISTI #
16R6898
|
Newark | Sc30-10-2545-10 470Uh Ammo 500 |Sigmainductors Te Connectivity SC30471KT Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8700 / $1.9700 | Buy Now |
DISTI #
76AC1487
|
Newark | Sc30-10-2545-10 470Uh Ammo 1000 |Sigmainductors Te Connectivity SC30471KT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5700 / $3.8100 | Buy Now |
DISTI #
SC30471KT-ND
|
DigiKey | FIXED IND 470UH 65MA 42 OHM TH Min Qty: 2000 Lead time: 26 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$2.4501 | Buy Now |
DISTI #
1624026-1
|
Avnet Americas | Ind Power Shielded Wirewound 470uH 10% 790KHz 30Q-Factor 65mA AXL Ammo Pack - Tape and Reel (Alt: 1624026-1) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Container: Reel | 0 |
|
$2.0745 / $2.3422 | Buy Now |
DISTI #
279-SC30471KT
|
Mouser Electronics | Power Inductors - Leaded SC30-10-2545-10 470UH AMMO 500 | 0 |
|
$2.3600 | Order Now |
|
Onlinecomponents.com | SC30-10-2545-10 470UH AMMO 500<br/><br/>Inductor RoHS: Compliant | 0 |
|
$2.0800 / $5.6900 | Buy Now |
DISTI #
1624026-1
|
Avnet Americas | Ind Power Shielded Wirewound 470uH 10% 790KHz 30Q-Factor 65mA AXL Ammo Pack - Tape and Reel (Alt: 1624026-1) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Container: Reel | 0 |
|
$2.0745 / $2.3422 | Buy Now |
DISTI #
TE Connectivity SC30471KT
|
PEI Genesis | General Purpose Inductor 470u | 250 |
|
Buy Now | |
DISTI #
1624026-1
|
Avnet Abacus | Ind Power Shielded Wirewound 470uH 10% 790KHz 30Q-Factor 65mA AXL Ammo Pack (Alt: 1624026-1) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 2 Weeks, 4 Days | Abacus - 0 |
|
Buy Now |
Part Details for SC30471KT
SC30471KT CAD Models
SC30471KT Part Data Attributes:
|
SC30471KT
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SC30471KT
TE Connectivity
1 ELEMENT, 470uH, GENERAL PURPOSE INDUCTOR, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Flame Retardant | |
DC Resistance | 42 Ω | |
Inductance-Nom (L) | 470 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.5 mm | |
Lead Length | 25 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.8 mm | |
Package Length | 7 mm | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 0.065 A | |
Self Resonance Frequency | 6 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.79 MHz | |
Tolerance | 10% |