Datasheets
SC30560KT by: TE Connectivity

1 ELEMENT, 56uH, GENERAL PURPOSE INDUCTOR, AXIAL LEADED, ROHS COMPLIANT

Part Details for SC30560KT by TE Connectivity

Overview of SC30560KT by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SC30560KT

Part # Distributor Description Stock Price Buy
DISTI # 16R6900
Newark Sc30-10-2534-10 56Uh Ammo 500 |Sigmainductors Te Connectivity SC30560KT Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $2.3200
  • 2,500 $2.2100
$2.2100 / $2.3200 Buy Now
DISTI # SC30560KT-ND
DigiKey FIXED IND 56UH 176MA 5.7 OHM TH Min Qty: 2000 Lead time: 26 Weeks Container: Tape & Box (TB) Temporarily Out of Stock
  • 2,000 $2.3388
$2.3388 Buy Now
DISTI # 1624028-1
Avnet Americas RF Choke, High Frequency, 56 uH, 176 mA, 5.7 Ohm, ± 10, 18 MHz - Tape and Reel (Alt: 1624028-1) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Container: Reel 0
  • 2,000 $2.2358
  • 4,000 $2.1719
  • 6,000 $2.1080
  • 10,000 $2.0441
  • 20,000 $1.9802
$1.9802 / $2.2358 Buy Now
DISTI # 279-SC30560KT
Mouser Electronics Power Inductors - Leaded SC30-10-2534-10 56UH AMMO 1000 0
  • 2,000 $2.2500
$2.2500 Order Now
Onlinecomponents.com SC30-10-2534-10 56UH AMMO 500<br/><br/>Inductor RoHS: Compliant 0
  • 500 $5.4300
  • 1,000 $2.8700
  • 1,500 $2.0200
  • 2,000 $1.9800
$1.9800 / $5.4300 Buy Now
DISTI # 1624028-1
Avnet Abacus RF Choke, High Frequency, 56 uH, 176 mA, 5.7 Ohm, � 10, 18 MHz (Alt: 1624028-1) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics SC30-10-2534-10 56UH AMMO 500<br/><br/>Inductor RoHS: Compliant 0
  • 500 $5.4300
  • 1,000 $2.8700
  • 1,500 $2.0200
  • 2,000 $1.9800
$1.9800 / $5.4300 Buy Now

Part Details for SC30560KT

SC30560KT CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SC30560KT Part Data Attributes

SC30560KT TE Connectivity
Buy Now Datasheet
Compare Parts:
SC30560KT TE Connectivity 1 ELEMENT, 56uH, GENERAL PURPOSE INDUCTOR, AXIAL LEADED, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TE CONNECTIVITY LTD
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
Samacsys Manufacturer TE Connectivity
Construction Flame Retardant
DC Resistance 5.7 Ω
Inductance-Nom (L) 56 µH
Inductor Application RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR
Lead Diameter 0.5 mm
Lead Length 25 mm
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 100 °C
Operating Temperature-Min -55 °C
Package Diameter 2.8 mm
Package Length 7 mm
Package Style Axial
Packing Method Ammo Pack
Quality Factor-Min (at L-nom) 45
Rated Current-Max 0.176 A
Self Resonance Frequency 18 MHz
Shape/Size Description TUBULAR PACKAGE
Shielded NO
Surface Mount NO
Terminal Placement AXIAL
Terminal Shape WIRE
Test Frequency 2.5 MHz
Tolerance 10%

SC30560KT Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SC30560KT by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SC30560KT by TE Connectivity

  • Please alert me when SC30560KT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SC30560KT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SC30560KT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SC30560KT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SC30560KT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SC30560KT by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: