Part Details for SC30680KT by TE Connectivity
Overview of SC30680KT by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC30680KT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25M8858
|
Newark | Inductor, 68Uh, Axial, Product Range:Sc30 Series, Inductance:68Μh, Dc Current Rating:162Ma, Dc Resistance Max:6.7Ohm, Inductance Tolerance:± 10%, Self Resonant Frequency Min:15Mhz, Svhc:2-Ethoxyethanol (27-Jun-2018), Body Rohs Compliant: Yes |Sigmainductors Te Connectivity SC30680KT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 878 |
|
$2.8200 | Buy Now |
DISTI #
2266-SC30680KTTR-ND
|
DigiKey | FIXED IND 68UH 162MA 6.7 OHM TH Min Qty: 30 Lead time: 26 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
1246 In Stock |
|
$2.3000 / $2.4300 | Buy Now |
DISTI #
SC30680KT-ND
|
DigiKey | FIXED IND 68UH 162MA 6.7 OHM TH Min Qty: 30 Lead time: 26 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$2.3388 | Buy Now |
DISTI #
1624031-1
|
Avnet Americas | RF Choke, High Frequency, 68 uH, 162 mA, 6.7 Ohm, ± 10, 15 MHz - Tape and Reel (Alt: 1624031-1) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Container: Reel | 0 |
|
$1.9802 / $2.2358 | Buy Now |
DISTI #
279-SC30680KT
|
Mouser Electronics | Power Inductors - Leaded SC30 -10-2535 -10 68UH AMMO 500 | 0 |
|
$2.2500 | Order Now |
|
Onlinecomponents.com | SC30-10-2535-10 68UH AMMO 500<br/><br/>Inductor RoHS: Compliant |
1246 Partner Stock |
|
$2.0400 / $2.9800 | Buy Now |
DISTI #
65685822
|
Verical | Inductor Power Shielded Wirewound 68uH 10% 2.5MHz 50Q-Factor 162mA 6.7Ohm DCR AXL Ammo RoHS: Compliant Min Qty: 28 Package Multiple: 1 | Americas - 1000 |
|
$2.1600 / $2.2800 | Buy Now |
DISTI #
26984734
|
Verical | Inductor Power Shielded Wirewound 68uH 10% 2.5MHz 50Q-Factor 162mA 6.7Ohm DCR AXL Ammo RoHS: Compliant Min Qty: 28 Package Multiple: 1 | Americas - 246 |
|
$2.1600 / $2.2800 | Buy Now |
DISTI #
1624031-1
|
Avnet Americas | RF Choke, High Frequency, 68 uH, 162 mA, 6.7 Ohm, ± 10, 15 MHz - Tape and Reel (Alt: 1624031-1) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Container: Reel | 0 |
|
$1.9802 / $2.2358 | Buy Now |
DISTI #
TE Connectivity SC30680KT
|
PEI Genesis | General Purpose Inductor 68uH | 1246 |
|
Buy Now |
Part Details for SC30680KT
SC30680KT CAD Models
SC30680KT Part Data Attributes:
|
SC30680KT
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SC30680KT
TE Connectivity
1 ELEMENT, 68uH, GENERAL PURPOSE INDUCTOR, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Flame Retardant | |
DC Resistance | 6.7 Ω | |
Inductance-Nom (L) | 68 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.5 mm | |
Lead Length | 25 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.8 mm | |
Package Length | 7 mm | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Quality Factor-Min (at L-nom) | 50 | |
Rated Current-Max | 0.162 A | |
Self Resonance Frequency | 15 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 2.5 MHz | |
Tolerance | 10% |