Part Details for SC31-122 by Signal Transformer Inc
Overview of SC31-122 by Signal Transformer Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC31-122
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SC31-122-ND
|
DigiKey | FIXED IND 1.2MH 80MA 45.6OHM SMD Min Qty: 7000 Lead time: 38 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1666 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1461 / $0.1669 | Buy Now |
DISTI #
000000000005741932
|
Sager | Power Inductors - SMD Inductor SMD 1200uH 0.05A 45.6 ohms 1MHz Min Qty: 3500 | 0 |
|
$0.1358 / $0.1487 | Buy Now |