Part Details for SC31-680 by Signal Transformer Inc
Overview of SC31-680 by Signal Transformer Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SC3127 | Renesas Electronics Corporation | Small Signal Bip-TRSs for High Frequency Amplifier, , / | |
ZSC31014EAC | Renesas Electronics Corporation | Resistive Sensor Signal Conditioner with Digital Output | |
ZSC31015EAG1-T | Renesas Electronics Corporation | Resistive Sensor Signal Conditioner with Analog Output and Diagnostic Features |
Price & Stock for SC31-680
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SC31-680-ND
|
DigiKey | FIXED IND 68UH 290MA 2.5 OHM SMD Min Qty: 7000 Lead time: 38 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1666 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1461 / $0.1669 | Buy Now |
DISTI #
000000000005741940
|
Sager | Power Inductors - SMD Inductor SMD 68uH 0.13A 2.50 ohms 1MHz Min Qty: 3500 | 0 |
|
$0.1358 / $0.1487 | Buy Now |