There are no models available for this part yet.
Overview of SC3308Q-1 by Applied Micro Circuits Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Entertainment and Gaming
Automotive
Price & Stock for SC3308Q-1 by Applied Micro Circuits Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | TWENTY DISTRIBUTED-OUTPUT CLOCK DRIVER, 52 Pin, Plastic, QFP | 24 |
|
Buy Now |
CAD Models for SC3308Q-1 by Applied Micro Circuits Corporation
Part Data Attributes for SC3308Q-1 by Applied Micro Circuits Corporation
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
APPLIED MICRO CIRCUITS CORP
|
Part Package Code
|
QFP
|
Package Description
|
QFP, QFP52,.68SQ,40
|
Pin Count
|
52
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Family
|
LVTTL
|
Input Conditioning
|
MUX
|
JESD-30 Code
|
S-PQFP-G52
|
Length
|
14 mm
|
Load Capacitance (CL)
|
10 pF
|
Logic IC Type
|
LOW SKEW CLOCK DRIVER
|
Number of Functions
|
1
|
Number of Inverted Outputs
|
|
Number of Terminals
|
52
|
Number of True Outputs
|
20
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
QFP
|
Package Equivalence Code
|
QFP52,.68SQ,40
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK
|
Qualification Status
|
Not Qualified
|
Same Edge Skew-Max (tskwd)
|
0.5 ns
|
Seated Height-Max
|
2.45 mm
|
Supply Voltage-Max (Vsup)
|
5.25 V
|
Supply Voltage-Min (Vsup)
|
4.75 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
BICMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1 mm
|
Terminal Position
|
QUAD
|
Width
|
14 mm
|
fmax-Min
|
80 MHz
|
Alternate Parts for SC3308Q-1
This table gives cross-reference parts and alternative options found for SC3308Q-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SC3308Q-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SC3308Q/D | Low Skew Clock Driver, LVTTL Series, 20 True Output(s), 0 Inverted Output(s), BICMOS, PQFP52, 0.039 INCH PITCH, PLASTIC, QFP-52 | Applied Micro Circuits Corporation | SC3308Q-1 vs SC3308Q/D |
SC3308Q | Low Skew Clock Driver, LVTTL Series, 20 True Output(s), 0 Inverted Output(s), BICMOS, PQFP52, 0.039 INCH PITCH, PLASTIC, QFP-52 | Applied Micro Circuits Corporation | SC3308Q-1 vs SC3308Q |