Part Details for SC3316C-100 by Signal Transformer Inc
Overview of SC3316C-100 by Signal Transformer Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC3316C-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SC3316C-100-ND
|
DigiKey | FIXED IND 10UH 2.34A 101MOHM SMD Min Qty: 1600 Lead time: 38 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6105 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5030 / $0.5920 | Buy Now |
DISTI #
000000000005742026
|
Sager | Power Inductors - SMD Inductor SMD 10uH 2.40A0.101ohms100KHz Min Qty: 800 | 0 |
|
$0.4815 / $0.5343 | Buy Now |