Part Details for SC3316F-101 by Signal Transformer Inc
Overview of SC3316F-101 by Signal Transformer Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC3316F-101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-1352-1-ND
|
DigiKey | FIXED IND 100UH 1.3A 280MOHM SMD Min Qty: 1 Lead time: 38 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4242 / $0.9200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3611 / $0.4375 | Buy Now |
DISTI #
000000000005742046
|
Sager | Power Inductors - SMD Inductor SMD 100uH 1.2A 0.28 ohms100KHz Min Qty: 800 | 0 |
|
$0.3457 / $0.3836 | Buy Now |