Part Details for SC350A400FP by Schneider Electric
Overview of SC350A400FP by Schneider Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC350A400FP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52Y5025
|
Newark | Ultrasonic Sensor, 500Khz, 101.6Mm, Sensing Range Max:101.6Mm, Frequency:500Khz, Sensitivity:-, Operating Temperature Min:-30°C, Operating Temperature Max:70°C, Beam Divergence:8°, Product Range:Hyde Park Superprox + Series |Schneider Electric SC350A400FP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$207.9200 / $268.8100 | Buy Now |