Datasheets
SC3517S by: Applied Micro Circuits Corporation

Low Skew Clock Driver, TTL Series, 10 True Output(s), 0 Inverted Output(s), BICMOS, PDSO28, 0.300 INCH, SOIC-28

Part Details for SC3517S by Applied Micro Circuits Corporation

Overview of SC3517S by Applied Micro Circuits Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Part Details for SC3517S

SC3517S CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SC3517S Part Data Attributes

SC3517S Applied Micro Circuits Corporation
Buy Now Datasheet
Compare Parts:
SC3517S Applied Micro Circuits Corporation Low Skew Clock Driver, TTL Series, 10 True Output(s), 0 Inverted Output(s), BICMOS, PDSO28, 0.300 INCH, SOIC-28
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer APPLIED MICRO CIRCUITS CORP
Part Package Code SOIC
Package Description SOP, SOP28,.4
Pin Count 28
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Family TTL
Input Conditioning MUX
JESD-30 Code R-PDSO-G28
JESD-609 Code e0
Length 17.8816 mm
Load Capacitance (CL) 10 pF
Logic IC Type LOW SKEW CLOCK DRIVER
Number of Functions 1
Number of Inverted Outputs
Number of Terminals 28
Number of True Outputs 10
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP28,.4
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Same Edge Skew-Max (tskwd) 1 ns
Seated Height-Max 2.8194 mm
Supply Voltage-Max (Vsup) 5.25 V
Supply Voltage-Min (Vsup) 4.75 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology BICMOS
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 7.3406 mm
fmax-Min 160 MHz

Alternate Parts for SC3517S

This table gives cross-reference parts and alternative options found for SC3517S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SC3517S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
P1707AF-08ST 1707 SERIES, PLL BASED CLOCK DRIVER, 1 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO8, LEAD FREE, SOIC-8 onsemi SC3517S vs P1707AF-08ST
SC3517S-1 Low Skew Clock Driver, TTL Series, 10 True Output(s), 0 Inverted Output(s), BICMOS, PDSO28, 0.300 INCH, SOIC-28 Applied Micro Circuits Corporation SC3517S vs SC3517S-1
P1707AG-08ST 1707 SERIES, PLL BASED CLOCK DRIVER, 1 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO8, GREEN, SOIC-8 onsemi SC3517S vs P1707AG-08ST

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SC3517S by Applied Micro Circuits Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SC3517S by Applied Micro Circuits Corporation

  • Please alert me when SC3517S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SC3517S alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SC3517S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SC3517S alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SC3517S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SC3517S by Applied Micro Circuits Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: