SC3S12020A
Rectron Semiconductor
Description: Rectifier Diode, Schottky, 1 Phase, 1 Element, 43.2A, 1200V V(RRM), Silicon Carbide, TO-220AC, TO-220, 2 PIN

Overview of SC3S12020A by Rectron Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities

Price & Stock for SC3S12020A by Rectron Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # 583-SC3S12020A
Mouser Electronics SiC Schottky Diodes TO-220 SiC Schottky RoHS: Compliant 0
  • 500 $16.9800
$16.9800 Order Now

CAD Models for SC3S12020A by Rectron Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SC3S12020A by Rectron Semiconductor

SC3S12020A
Rectron Semiconductor
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
RECTRON LTD
Package Description
R-PSFM-T2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Date Of Intro
2016-11-29
Additional Feature
PD-CASE
Application
POWER
Case Connection
CATHODE
Configuration
SINGLE
Diode Element Material
SILICON CARBIDE
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.8 V
JEDEC-95 Code
TO-220AC
JESD-30 Code
R-PSFM-T2
Non-rep Pk Forward Current-Max
200 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Output Current-Max
43.2 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Power Dissipation-Max
192.3 W
Rep Pk Reverse Voltage-Max
1200 V
Reverse Current-Max
100 µA
Surface Mount
NO
Technology
SCHOTTKY
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Want to compare parts?
  1. SC3S12020A
    Rectron Semiconductor
    Rectifier Diode, Schottky, 1 Phase, 1 Element, 43.2A, 1200V V(RRM), Silicon Carbide, TO-220AC, TO-220, 2 PIN
    VS

Alternate Parts for SC3S12020A

This table gives cross-reference parts and alternative options found for SC3S12020A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SC3S12020A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
VS-8ETU12-M3 Rectifier Diode, 1 Phase, 1 Element, 1200V V(RRM), Silicon, TO-220AC, Vishay Intertechnologies SC3S12020A vs VS-8ETU12-M3
Part Number Description Manufacturer Compare
APT40DQ120BG Rectifier Diode, 1 Phase, 1 Element, 40A, 1200V V(RRM), Silicon, TO-247 Microchip Technology Inc SC3S12020A vs APT40DQ120BG
SC2S12020A Rectifier Diode, Schottky, 1 Phase, 1 Element, 44A, 1200V V(RRM), Silicon Carbide, TO-220AC, TO-220, 2 PIN Rectron Semiconductor SC3S12020A vs SC2S12020A
APT40DQ120BG Rectifier Diode, 1 Phase, 1 Element, 40A, 1200V V(RRM), Silicon, TO-247, TO-247, 2 PIN Microsemi Corporation SC3S12020A vs APT40DQ120BG
APT40DQ120SG Rectifier Diode, 1 Phase, 1 Element, 40A, 1200V V(RRM), Silicon Microchip Technology Inc SC3S12020A vs APT40DQ120SG
BYP302 Rectifier Diode, 1 Phase, 1 Element, 1200V V(RRM), Silicon, TO-218AD, Infineon Technologies AG SC3S12020A vs BYP302

Related Parts for SC3S12020A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SC3S12020A by Rectron Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SC3S12020A by Rectron Semiconductor

Select Manufacturer
Which Manufacturer of SC3S12020A would you like to use for your alert(s)?
  • Please alert me when SC3S12020A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SC3S12020A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SC3S12020A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SC3S12020A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SC3S12020A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SC3S12020A by Rectron Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: