Part Details for SC4-800/5A by TE Connectivity
Overview of SC4-800/5A by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC4-800/5A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SC4-800/5A
|
TME | Current transformer, Iin: 800A, Iout: 5A, screw, 50÷60Hz, SC4 Min Qty: 1 | 0 |
|
$79.0000 / $84.2700 | RFQ |
Part Details for SC4-800/5A
SC4-800/5A CAD Models
SC4-800/5A Part Data Attributes
|
SC4-800/5A
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SC4-800/5A
TE Connectivity
Current Transformer
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Accuracy Class | 3 | |
Approvals | IEC/EN | |
Current Rating (Ip:Is) | 800:5 A | |
Height | 185 mm | |
Input Voltage-Nom | 720 V | |
Length | 144 mm | |
Mounting Feature | CHASSIS MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Primary Type | BAR PRIMARY | |
Secondary Burden-Max | 20 VA | |
Surface Mount | NO | |
Transformer Type | CURRENT TRANSFORMER | |
Width | 32 mm | |
Window Dimension | D80XH32 (mm) |