Part Details for SC4020FH-150 by Signal Transformer Inc
Overview of SC4020FH-150 by Signal Transformer Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC4020FH-150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SC4020FH-150-ND
|
DigiKey | FIXED IND 15UH 4.1A 45 MOHM SMD Min Qty: 1200 Lead time: 38 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7726 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6500 / $0.7970 | Buy Now |
DISTI #
000000000005742143
|
Sager | Power Inductors - SMD Inductor SMD 15uH 4.3A 45mohms 100KHz Min Qty: 300 | 0 |
|
$0.6296 / $0.8226 | Buy Now |
Part Details for SC4020FH-150
SC4020FH-150 CAD Models
SC4020FH-150 Part Data Attributes
|
SC4020FH-150
Signal Transformer Inc
Buy Now
|
Compare Parts:
SC4020FH-150
Signal Transformer Inc
|
Samacsys Manufacturer | Signal Transformer |