Part Details for SC403MLTRT by Semtech Corporation
Overview of SC403MLTRT by Semtech Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC403MLTRT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27W7866
|
Newark | Integrated Fet Regulator- 6A |Semtech SC403MLTRT RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Quest Components | 20 |
|
$6.4000 / $9.6000 | Buy Now |
Part Details for SC403MLTRT
SC403MLTRT CAD Models
SC403MLTRT Part Data Attributes
|
SC403MLTRT
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
SC403MLTRT
Semtech Corporation
Switching Regulator, Voltage-mode, 6A, 1000kHz Switching Freq-Max, 5 X 5 MM, HALOGEN FREE AND ROHS COMPLIANT, MLPQ-32
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMTECH CORP | |
Part Package Code | QFN | |
Package Description | HVQCCN, LCC32,.2SQ,20 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | SEMTECH | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 6 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm |
Alternate Parts for SC403MLTRT
This table gives cross-reference parts and alternative options found for SC403MLTRT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SC403MLTRT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SC403BMLTRT | Switching Regulator, 7.2A, 1000kHz Switching Freq-Max, 5 X 5 MM, HALOGEN FREE AND ROHS COMPLIANT, MLPQ-32 | Semtech Corporation | SC403MLTRT vs SC403BMLTRT |
TPS568230RJER | 4.5-V to 18-V, 8-A synchronous SWIFT™ buck converter optimized for solution cost 20-VQFN-HR -40 to 125 | Texas Instruments | SC403MLTRT vs TPS568230RJER |
TPS568230RJET | 4.5-V to 18-V, 8-A synchronous SWIFT™ buck converter optimized for solution cost 20-VQFN-HR -40 to 125 | Texas Instruments | SC403MLTRT vs TPS568230RJET |