Part Details for SC414MF-1R0 by Signal Transformer Inc
Overview of SC414MF-1R0 by Signal Transformer Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC414MF-1R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4369 / $0.9152 | Buy Now |
DISTI #
000000000005742159
|
Sager | Power Inductors - SMD Inductor SMD 1.0uH 2.80A 63mohms 100KHz Min Qty: 3000 | 0 |
|
$0.4444 / $0.4557 | Buy Now |
Part Details for SC414MF-1R0
SC414MF-1R0 CAD Models
SC414MF-1R0 Part Data Attributes
|
SC414MF-1R0
Signal Transformer Inc
Buy Now
|
Compare Parts:
SC414MF-1R0
Signal Transformer Inc
|
Samacsys Manufacturer | Signal Transformer |