Part Details for SC43-1R0 by Signal Transformer Inc
Overview of SC43-1R0 by Signal Transformer Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC43-1R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-1354-1-ND
|
DigiKey | FIXED IND 1UH 3.2A 33 MOHM SMD Min Qty: 1 Lead time: 38 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2661 / $0.6000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2254 / $0.2579 | Buy Now |
DISTI #
000000000005742178
|
Sager | Power Inductors - SMD Inductor SMD 1.0uH 3.80A 33mohms7.96MHz Min Qty: 1500 | 0 |
|
$0.2099 / $0.2329 | Buy Now |
Part Details for SC43-1R0
SC43-1R0 CAD Models
SC43-1R0 Part Data Attributes:
|
SC43-1R0
Signal Transformer Inc
Buy Now
|
Compare Parts:
SC43-1R0
Signal Transformer Inc
|
Samacsys Manufacturer | Signal Transformer |