Part Details for SC450RMI1U by APC by Schneider Electric
Overview of SC450RMI1U by APC by Schneider Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC450RMI1U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74K4513
|
Newark | Ups, 230V, 280W, Power Supply Applications:Ite, No. Of Outlets:6Outlets, Capacity (Va/W):450Va/280W, Input Voltage Ac Max:302V, Output Voltage:230Vac, Backup Time - Full Load:19Min, Product Range:-, Length:383Mm, Width:432Mm Rohs Compliant: Yes |Apc SC450RMI1U Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$611.4500 | Buy Now |
DISTI #
70125293
|
RS | UPS, 230 VAC, 230 W, 450 VA, (4) C13 Out, IEC-320 C14 In, 5.9 min. Backup | American Power Conversion (APC) SC450RMI1U RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$611.4500 | RFQ |
|
NAC | SMART-UPS SC - UPS - RACK-MOUNTABLE - LINE INTERACTIVE - AC 230 V ( 47 - 63 HZ ) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Neutron USA | APC Smart-UPS SC 450VA Rackmount/Tower | 0 |
|
$247.1300 | Buy Now |