Part Details for SC4525CSETRT by Semtech Corporation
Overview of SC4525CSETRT by Semtech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC4525CSETRT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SC4525CSETRT
|
Avnet Americas | Conv DC-DC Single Step Down 3V to 28V 8-Pin SOIC EP T/R (Alt: SC4525CSETRT) RoHS: Compliant | 0 |
|
RFQ | |
|
Quest Components | SWITCHING REGULATOR, CURRENT-MODE, 6.6A, 1560KHZ SWITCHING FREQ-MAX, PDSO8 | 666 |
|
$0.9775 / $2.1250 | Buy Now |
|
Quest Components | SWITCHING REGULATOR, CURRENT-MODE, 6.6A, 1560KHZ SWITCHING FREQ-MAX, PDSO8 | 257 |
|
$1.5725 / $3.4000 | Buy Now |
DISTI #
SC4525CSETRT
|
Avnet Americas | Conv DC-DC Single Step Down 3V to 28V 8-Pin SOIC EP T/R (Alt: SC4525CSETRT) RoHS: Compliant | 0 |
|
RFQ | |
DISTI #
SC4525CSETRT
|
Avnet Americas | Conv DC-DC Single Step Down 3V to 28V 8-Pin SOIC EP T/R (Alt: SC4525CSETRT) RoHS: Compliant | 0 |
|
RFQ | |
|
Chip1Cloud | IC REG BUCK ADJ 3A 8SOIC | 2728 |
|
RFQ | |
DISTI #
1924980
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$1.0701 / $2.3529 | Buy Now |
Part Details for SC4525CSETRT
SC4525CSETRT CAD Models
SC4525CSETRT Part Data Attributes
|
SC4525CSETRT
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
SC4525CSETRT
Semtech Corporation
Switching Regulator, Current-mode, 6.6A, 1560kHz Switching Freq-Max, PDSO8, HALOGEN FREE AND ROHS COMPLIANT, MS-012BA, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMTECH CORP | |
Part Package Code | SOIC | |
Package Description | HSOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | SEMTECH | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 6.6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1560 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
Alternate Parts for SC4525CSETRT
This table gives cross-reference parts and alternative options found for SC4525CSETRT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SC4525CSETRT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SC4525ASETRT | Switching Regulator, Current-mode, 6.6A, 1560kHz Switching Freq-Max, PDSO8, ROHS COMPLIANT, MS-012BA, SOIC-8 | Semtech Corporation | SC4525CSETRT vs SC4525ASETRT |