Part Details for SC4541SKTRT by Semtech Corporation
Overview of SC4541SKTRT by Semtech Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Price & Stock for SC4541SKTRT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC8145
|
Newark | Led Driver, 2Mhz, Buck, Boost, Sot-23-6, Topology:Buck, Boost, Input Voltage Min:2.9V, Input Voltage Max:22V, Output Voltage Max:25V, Output Current Max:200Ma, Switching Frequency Typ:2Mhz, Ic Mounting:Surface Mount, Qualification:- Rohs Compliant: Yes |Semtech SC4541SKTRT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
27W7870
|
Newark | Single Wire Backlight Driver |Semtech SC4541SKTRT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
|
Ameya Holding Limited | SC4541 Series 2.9 - 22 V 25 Vout 7 White LED Driver - SOT-23-6 | 11727 |
|
RFQ | |
DISTI #
3219235
|
element14 Asia-Pacific | SINGLE WIRE BACKLIGHT DRIVER T/R RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.5832 / $1.2713 | Buy Now |
DISTI #
3219235
|
Farnell | SINGLE WIRE BACKLIGHT DRIVER T/R RoHS: Compliant Min Qty: 1 Lead time: 42 Weeks, 3 Days Container: Cut Tape | 0 |
|
$0.8291 / $1.4299 | Buy Now |
Part Details for SC4541SKTRT
SC4541SKTRT CAD Models
SC4541SKTRT Part Data Attributes:
|
SC4541SKTRT
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
SC4541SKTRT
Semtech Corporation
LED Driver, 7-Segment, PDSO6, 2.90 X 2.80 MM, 1.45 MM HEIGHT, HALOGEN FREE AND ROHS COMPLIANT, SOT-23, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMTECH CORP | |
Part Package Code | SOT-23 | |
Package Description | LSSOP, TSOP6,.11,37 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | SEMTECH | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 7 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max | 22 V | |
Supply Voltage-Min | 2.9 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.6 mm | |
fmax-Min | 2.4 MHz |