Part Details for SC4819 by Fairview Microwave Inc
Overview of SC4819 by Fairview Microwave Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC4819
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | HN Female (Jack) Connector Solder Cup Terminal 4 Hole Flange (Panel Mount), Solder RoHS: Compliant | 0 |
|
$35.6000 / $47.1200 | Buy Now |
DISTI #
SC4819
|
Fairview Microwave | Key Specifications, Polarity: Standard, Connector Series: HN, Connector Gender: Female, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Solder, Mount Method: 4 Hole Flange, Minimum Frequency: DC, Maximum Frequency: 4 GHz, Termination Type: Terminal, Interface Type 1: Solder Cup. HN Female (Jack) Connector Solder Cup Terminal 4 Hole Flange (Panel Mount), Solder, SC4819 HN female 4 hole flange terminal connector from Fairview Microwave has an interface type of solder cup and a 50 Ohm impedance. This HN female 4 hole flange connector uses shield attachment of solder attachment for the contact. Our female HN terminal connector provides a minimum frequency of DC and a maximum frequency of 4 GHz. HN female 4 hole flange terminal RF connector has a ptfe dielectric type and a VSWR of 1.25:1. Our SC4819 HN connector uses beryllium copper contact. This HN female 4 hole flange terminal RF connector is RoHS compliant, you can find this HN female 4 hole flange terminal connector datasheet specifications above. Fairview Microwave female HN 4 hole flange connector purchases will ship the same day. Our 4 hole flange HN female solder cup connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom HN cable connector assemblies that will ship quickly from our location. Min Qty: 1 Package Multiple: 1 | 0 |
|
$34.8800 / $40.5600 | Buy Now |