Part Details for SC4823 by Fairview Microwave Inc
Overview of SC4823 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC4823
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK0525
|
Newark | Rf Coax Conn, Hn Plug, 50 Ohm, 10Ghz, Connector Type:Hn Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Solder, Clamp, Impedance:50Ohm, Coaxial Cable Types:Rg14, Rg217, Contact Material:Brass, Frequency Max:10Ghz |Fairview Microwave SC4823 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$51.2300 / $59.0200 | Buy Now |
DISTI #
5328-SC4823-ND
|
DigiKey | CONN PLUG CLAMP/SOLDER HN Min Qty: 1 Lead time: 14 Weeks Container: Bag | Temporarily Out of Stock |
|
$51.4400 | Buy Now |
DISTI #
74899772
|
RS | HN Male (Plug) Connector For RG14, RG217 Cable, Clamp/Solder | Fairview Microwave SC4823 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$42.4200 / $45.6100 | RFQ |
|
Onlinecomponents.com | HN Male (Plug) Connector For RG14, RG217 Cable, Clamp/Solder RoHS: Compliant | 0 |
|
$39.8400 / $52.7400 | Buy Now |
DISTI #
77727843
|
Verical | SC4823 Min Qty: 2 Package Multiple: 1 | Americas - 866 |
|
$35.8600 / $45.3900 | Buy Now |
DISTI #
SC4823
|
Fairview Microwave | Key Specifications, Polarity: Standard, Connector Series: HN, Connector Gender: Male, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Clamp/Solder, Mount Method: None, Minimum Frequency: DC, Maximum Frequency: 10 GHz, Termination Type: Coax, Interface Type 1: RG14, Interface Type 2: RG217. HN Male (Plug) Connector For RG14, RG217 Cable, Clamp/Solder, SC4823 HN male coaxial connector from Fairview Microwave has an interface type of RG14, RG217 and a 50 Ohm impedance. This HN male connector uses shield attachment of clamp/solder attachment for the contact. Our male HN coaxial connector provides a minimum frequency of DC and a maximum frequency of 10 GHz. HN male coaxial RF connector has a ptfe dielectric type and a VSWR of 1.25:1. This Fairview Microwave HN coaxial connector has a brass body with nickel plating. Our SC4823 HN connector uses brass contact and a nickel plating material. This HN male coaxial RF connector is RoHS compliant, you can find this HN male coaxial connector datasheet specifications above. Fairview Microwave male HN connector purchases will ship the same day. Our HN male RG14 / RG217 connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom HN cable connector assemblies that will ship quickly from our location. Min Qty: 1 Package Multiple: 1 | 866 |
|
$39.0400 / $45.3900 | Buy Now |