Part Details for SC4825 by Fairview Microwave Inc
Overview of SC4825 by Fairview Microwave Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC4825
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK0526
|
Newark | Rf Coax Conn, Hn Plug, 50 Ohm, 10Ghz, Connector Type:Hn Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Solder, Crimp, Impedance:50Ohm, Coaxial Cable Types:Rg55, Rg142, Rg223, Rg400, Contact Material:Brass |Fairview Microwave SC4825 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$41.7500 / $52.4900 | Buy Now |
DISTI #
5328-SC4825-ND
|
DigiKey | CONN PLUG CRIMP/SOLDER HN Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
9 In Stock |
|
$35.7484 / $45.6100 | Buy Now |
DISTI #
74899771
|
RS | HN Male (Plug) Connector For RG55, RG142, RG223, RG400 Cable, Crimp/Solder | Fairview Microwave SC4825 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$34.5700 / $37.1700 | RFQ |
|
Onlinecomponents.com | HN Male (Plug) Connector For RG55, RG142, RG223, RG400 Cable, Crimp/Solder RoHS: Compliant | 0 |
|
$32.5000 / $42.9700 | Buy Now |
DISTI #
4378203
|
element14 Asia-Pacific | RF COAX CONN, HN PLUG, 50 OHM, 10GHZ RoHS: Not Compliant Min Qty: 1 Container: Each | 10 |
|
$41.5682 / $52.2567 | Buy Now |
DISTI #
SC4825
|
Fairview Microwave | Key Specifications, Polarity: Standard, Connector Series: HN, Connector Gender: Male, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Crimp/Solder, Mount Method: None, Minimum Frequency: DC, Maximum Frequency: 10 GHz, Termination Type: Coax, Interface Type 1: RG55, Interface Type 2: RG142, Interface Type 3: RG223, Interface Type 4: RG400. HN Male (Plug) Connector For RG55, RG142, RG223, RG400 Cable, Crimp/Solder, SC4825 HN male coaxial connector from Fairview Microwave has an interface type of RG55, RG142, RG223, RG400 and a 50 Ohm impedance. This HN male connector uses shield attachment of crimp/solder attachment for the contact. Our male HN coaxial connector provides a minimum frequency of DC and a maximum frequency of 10 GHz. HN male coaxial RF connector has a ptfe dielectric type and a VSWR of 1.25:1. This Fairview Microwave HN coaxial connector has a brass body with nickel plating. Our SC4825 HN connector uses brass contact and a nickel plating material. This HN male coaxial RF connector is RoHS compliant, you can find this HN male coaxial connector datasheet specifications above. Fairview Microwave male HN connector purchases will ship the same day. Our HN male RG55 / RG142 / RG223 / RG400 connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom HN cable connector assemblies that will ship quickly from our location. Min Qty: 1 Package Multiple: 1 | 751 |
|
$31.8100 / $36.9900 | Buy Now |
DISTI #
4378203
|
Farnell | RF COAX CONN, HN PLUG, 50 OHM, 10GHZ RoHS: Not Compliant Min Qty: 1 Lead time: 30 Weeks, 4 Days Container: Each | 10 |
|
$68.6987 / $86.3715 | Buy Now |