There are no models available for this part yet.
Overview of SC5-1000/5A by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
10005639-11109LF | Amphenol Communications Solutions | Vertical Through-Hole 240 Position DDR2 DIMM Connector, 1.00mm pitch |
Price & Stock for SC5-1000/5A by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SC5-1000/5A
|
TME | Transformer: current, Iin: 1kA, Iout: 5A, screw, 50÷60Hz, -20÷85°C Min Qty: 1 | 1 |
|
$187.6600 / $200.1700 | Buy Now |
CAD Models for SC5-1000/5A by TE Connectivity
Part Data Attributes for SC5-1000/5A by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Accuracy Class
|
3
|
Approvals
|
IEC/EN
|
Current Rating (Ip:Is)
|
1000:5 A
|
Height
|
245 mm
|
Input Voltage-Nom
|
720 V
|
Length
|
184 mm
|
Mounting Feature
|
CHASSIS MOUNT
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-20 °C
|
Primary Type
|
BAR PRIMARY
|
Secondary Burden-Max
|
20 VA
|
Surface Mount
|
NO
|
Transformer Type
|
CURRENT TRANSFORMER
|
Width
|
245 mm
|
Window Dimension
|
D80XH52 (mm)
|