Part Details for SC53-181 by Signal Transformer Inc
Overview of SC53-181 by Signal Transformer Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC53-181
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SC53-181-ND
|
DigiKey | FIXED IND 180UH 400MA 1.6OHM SMD Min Qty: 4500 Lead time: 38 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2192 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1787 / $0.2121 | Buy Now |
DISTI #
000000000005742354
|
Sager | Power Inductors - SMD Inductor SMD 180uH 0.35A 1.60 ohms 1KHz Min Qty: 1500 | 0 |
|
$0.1728 / $0.1918 | Buy Now |