There are no models available for this part yet.
Overview of SC53FU-2R2 by Belden Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SC53FU-2R2 by Belden Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
530-SC53FU-2R2
|
Mouser Electronics | Power Inductors - SMD Inductor SMD 2.2uH 3.4A 51mohms 100KHz RoHS: Compliant | 0 |
|
$0.3290 / $0.3710 | Order Now |