Part Details for SC53FU-470 by Signal Transformer Inc
Overview of SC53FU-470 by Signal Transformer Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC53FU-470
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SC53FU-470-ND
|
DigiKey | FIXED IND 47UH 660MA 610MOHM SMD Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
000000000005742393
|
Sager | Power Inductors - SMD Inductor SMD 47uH 0.65A 610mohms100KHz | 0 |
|
Buy Now |