Part Details for SC53LC-151 by Signal Transformer Inc
Overview of SC53LC-151 by Signal Transformer Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC53LC-151
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SC53LC-151-ND
|
DigiKey | FIXED IND 150UH 460MA 1.24OHM SM Min Qty: 2000 Lead time: 38 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6262 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5080 / $0.5630 | Buy Now |
DISTI #
000000000005742408
|
Sager | Power Inductors - SMD Inductor SMD 150uH 0.21A 1.24ohms100KHz Min Qty: 2000 | 0 |
|
$0.4938 / $0.5063 | Buy Now |