Part Details for SC5481 by Fairview Microwave Inc
Overview of SC5481 by Fairview Microwave Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC5481
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK0611
|
Newark | Rf Conn, Mini Smp Plug, 50 Ohm, 50Ghz, Connector Type:Mini Smp Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Through Hole Vertical, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Kovar Alloy |Fairview Microwave SC5481 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$69.9700 / $80.6000 | Buy Now |
DISTI #
5328-SC5481-ND
|
DigiKey | CONN PLUG SOLDER MINI SMP Min Qty: 1 Lead time: 14 Weeks Container: Bag | Temporarily Out of Stock |
|
$70.2400 | Buy Now |
DISTI #
74899686
|
RS | Mini SMP Male (Plug) Full Detent Hermetically Sealed Connector Pin Terminal, So | Fairview Microwave SC5481 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$57.9100 / $62.2700 | RFQ |
|
Onlinecomponents.com | Mini SMP Male (Plug) Full Detent Hermetically Sealed Connector Pin Terminal, Solder | 0 |
|
$53.0300 / $72.0200 | Buy Now |
DISTI #
77728937
|
Verical | Conn Mini-SMP 0Hz to 50GHz 50Ohm Solder STCable Mount M Gold Min Qty: 2 Package Multiple: 1 | Americas - 112 |
|
$61.9900 | Buy Now |
DISTI #
77722760
|
Verical | Conn Mini-SMP 0Hz to 50GHz 50Ohm Solder STCable Mount M Gold Min Qty: 2 Package Multiple: 1 | Americas - 25 |
|
$61.9900 | Buy Now |
DISTI #
SC5481
|
Fairview Microwave | Key Specifications, Polarity: Standard, Connector Series: Mini SMP, Connector Gender: Male, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Solder, Mount Method: None, Minimum Frequency: DC, Maximum Frequency: 50 GHz, Termination Type: Terminal, Interface Type 1: Pin. Mini SMP Male (Plug) Full Detent Hermetically Sealed Connector Pin Terminal, Solder, SC5481 Mini SMP male hermetically sealed terminal full detent connector from Fairview Microwave has an interface type of pin and a 50 Ohm impedance. This Mini SMP male connector uses shield attachment of solder attachment for the contact. Our male Mini SMP terminal connector provides a minimum frequency of DC and a maximum frequency of 50 GHz. This Fairview Microwave Mini SMP terminal connector has a kovar body with gold plating. Our SC5481 Mini SMP connector uses kovar contact and a gold plating material. This Mini SMP male hermetically sealed terminal full detent RF connector is RoHS compliant, you can find this Mini SMP male hermetically sealed terminal full detent connector datasheet specifications above. Fairview Microwave male Mini SMP connector purchases will ship the same day. Our Mini SMP male pin connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom Mini SMP cable connector assemblies that will ship quickly from our location. Min Qty: 1 Package Multiple: 1 | 137 |
|
$53.3100 / $61.9900 | Buy Now |