Part Details for SC6000 by Fairview Microwave Inc
Overview of SC6000 by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC6000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK0634
|
Newark | Rf Coax Conn, R/A Bnc Plug, 50 Ohm, 4Ghz, Connector Type:Bnc Coaxial, Connector Body Style:Right Angle Plug, Coaxial Termination:Solder, Crimp, Impedance:50Ohm, Coaxial Cable Types:Lmr-200, Contact Material:Brass, Frequency Max:4Ghz |Fairview Microwave SC6000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$8.6800 / $12.0300 | Buy Now |
DISTI #
5328-SC6000-ND
|
DigiKey | CONN PLUG CRIMP/SOLDER BNC Min Qty: 1 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$11.2900 | Buy Now |
DISTI #
74899663
|
RS | Right Angle BNC Male (Plug) Connector For LMR-200 Cable, Crimp/Solder | Fairview Microwave SC6000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$7.2000 / $7.7400 | RFQ |
|
Onlinecomponents.com | Right Angle BNC Male (Plug) Connector For LMR-200 Cable, Crimp/Solder RoHS: Compliant | 0 |
|
$6.7600 / $8.9400 | Buy Now |
DISTI #
SC6000
|
Fairview Microwave | Key Specifications, Polarity: Standard, Connector Series: BNC, Connector Gender: Male, Impedance: 50 Ohm, Body Style: Right Angle, Attachment Method: Crimp/Solder, Mount Method: None, Minimum Frequency: DC, Maximum Frequency: 4 GHz, Termination Type: Coax, Interface Type 1: LMR-200, Interface Type 2: LMR-200-FR, Interface Type 3: LMR-200-UF. Right Angle BNC Male (Plug) Connector For LMR-200 Cable, Crimp/Solder, SC6000 RA BNC male coaxial connector from Fairview Microwave has an interface type of LMR-200, LMR-200-FR, LMR-200-UF and a 50 Ohm impedance. This BNC male connector uses shield attachment of crimp/solder attachment for the contact. Our male BNC right angle coaxial connector provides a minimum frequency of DC and a maximum frequency of 4 GHz. Right angle BNC male coaxial RF connector has a ptfe dielectric type and a VSWR of 1.35:1. This Fairview Microwave BNC coaxial connector has a brass body with nickel plating. Our SC6000 BNC RA connector uses brass contact and a nickel plating material. This BNC male right angle coaxial RF connector is RoHS compliant, you can find this BNC male right angle coaxial connector datasheet specifications above. Fairview Microwave RA male BNC connector purchases will ship the same day. Our BNC right angle male LMR-200 / LMR-200-FR / LMR-200-UF connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom BNC cable connector assemblies that will ship quickly from our location. * LMR™ is a trademark of Times Microwave Systems. Min Qty: 1 Package Multiple: 1 | 20 |
|
$6.6100 / $7.6900 | Buy Now |