Part Details for SC6037 by Fairview Microwave Inc
Overview of SC6037 by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC6037
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK0650
|
Newark | Rf Coax Conn, Bnc Plug, 50 Ohm, 4Ghz, Connector Type:Bnc Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Solder, Clamp, Impedance:50Ohm, Coaxial Cable Types:Rg55, Rg58, Contact Material:Brass, Frequency Max:4Ghz |Fairview Microwave SC6037 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.2800 / $22.9800 | Buy Now |
DISTI #
5328-SC6037-ND
|
DigiKey | CONN PLUG CLAMP/SOLDER BNC Min Qty: 1 Lead time: 14 Weeks Container: Bag | Temporarily Out of Stock |
|
$19.9700 | Buy Now |
DISTI #
74899648
|
RS | BNC Male (Plug) Connector For RG55, RG58 Cable, Clamp/Solder | Fairview Microwave SC6037 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$15.1400 / $16.2700 | RFQ |
|
Onlinecomponents.com | BNC Male (Plug) Connector For RG55, RG58 Cable, Clamp/Solder RoHS: Compliant | 0 |
|
$14.2100 / $18.8200 | Buy Now |
DISTI #
SC6037
|
Fairview Microwave | Key Specifications, Polarity: Standard, Connector Series: BNC, Connector Gender: Male, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Clamp/Solder, Mount Method: None, Minimum Frequency: DC, Maximum Frequency: 4 GHz, Termination Type: Coax, Interface Type 1: RG55, Interface Type 2: RG58. BNC Male (Plug) Connector For RG55, RG58 Cable, Clamp/Solder, SC6037 BNC male coaxial connector from Fairview Microwave has an interface type of RG55, RG58 and a 50 Ohm impedance. This BNC male connector uses shield attachment of clamp/solder attachment for the contact. Our male BNC coaxial connector provides a minimum frequency of DC and a maximum frequency of 4 GHz. BNC male coaxial RF connector has a ptfe dielectric type and a VSWR of 1.2:1. This Fairview Microwave BNC coaxial connector has a brass body with nickel plating. Our SC6037 BNC connector uses brass contact and a nickel plating material. This BNC male coaxial RF connector is RoHS compliant, you can find this BNC male coaxial connector datasheet specifications above. Fairview Microwave male BNC connector purchases will ship the same day. Our BNC male RG55 / RG58 connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom BNC cable connector assemblies that will ship quickly from our location. Min Qty: 1 Package Multiple: 1 | 295 |
|
$13.9200 / $16.1900 | Buy Now |