Part Details for SC6057 by Fairview Microwave Inc
Overview of SC6057 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC6057
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK0658
|
Newark | Rf Coax Conn, R/A Sma Plug, 50 Ohm, Connector Type:Sma Coaxial, Connector Body Style:Right Angle Plug, Coaxial Termination:Solder, Crimp, Impedance:50Ohm, Coaxial Cable Types:Rg58, Rg303, Rg141, Lmr-195, Lmr-195-Fr, Product Range:- |Fairview Microwave SC6057 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 729 |
|
$25.0500 / $31.4900 | Buy Now |
DISTI #
74899640
|
RS | Right Angle SMA Male (Plug) Connector For RG58, RG303, RG141, LMR-195, LMR-195- | Fairview Microwave SC6057 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$20.7400 / $22.2900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$19.4800 / $25.7900 | Buy Now |
DISTI #
SC6057
|
Fairview Microwave | Key Specifications, Polarity: Standard, Connector Series: SMA, Connector Gender: Male, Impedance: 50 Ohm, Body Style: Right Angle, Attachment Method: Crimp/Solder, Mount Method: None, Minimum Frequency: DC, Maximum Frequency: 12.4 GHz, Termination Type: Coax, Interface Type 1: RG58, Interface Type 2: RG303, Interface Type 3: RG141, Interface Type 4: LMR-195, Interface Type 5: LMR-195-FR, Interface Type 6: 0.195 inch. Right Angle SMA Male (Plug) Connector For RG58, RG303, RG141, LMR-195, LMR-195-FR, 0.195 inch Cable, Crimp/Solder, SC6057 RA SMA male coaxial connector from Fairview Microwave has an interface type of RG58, RG303, RG141, LMR-195, LMR-195-FR, 0.195 inch and a 50 Ohm impedance. This SMA male connector uses shield attachment of crimp/solder attachment for the contact. Our male SMA right angle coaxial connector provides a minimum frequency of DC and a maximum frequency of 12.4 GHz. Right angle SMA male coaxial RF connector has a ptfe dielectric type and a VSWR of 1.4:1. This Fairview Microwave SMA coaxial connector has a brass body with gold plating. Our SC6057 SMA RA connector uses brass contact and a gold plating material. This SMA male right angle coaxial RF connector is RoHS compliant, you can find this SMA male right angle coaxial connector datasheet specifications above. Fairview Microwave RA male SMA connector purchases will ship the same day. Our SMA right angle male RG58 / RG303 / RG141 / LMR-195 / LMR-195-FR / 0.195 inch connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom SMA cable connector assemblies that will ship quickly from our location. * LMR™ is a trademark of Times Microwave Systems. Min Qty: 1 Package Multiple: 1 | 729 |
|
$19.0800 / $22.1900 | Buy Now |