Part Details for SC616MPU by Mallory Sonalert Products Inc
Overview of SC616MPU by Mallory Sonalert Products Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC616MPU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91B0246
|
Newark | Sonalert Audible Signal Device |Mallory SC616MPU RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$107.4800 / $134.5500 | Buy Now |
DISTI #
SC616MPU-ND
|
DigiKey | BUZZER PIEZO 42.85MM PNL MNT Min Qty: 29 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$102.5531 | Buy Now |
DISTI #
539-SC616MPU
|
Mouser Electronics | Piezo Buzzers & Audio Indicators CONSTANT/FAST PULSE 6-16VDC, MIL/RUGGED RoHS: Compliant | 23 |
|
$98.4900 | Buy Now |
|
Onlinecomponents.com | Audio 6VDC/6VAC 16VDC 12mA 65dBA 2400Hz to 3400Hz Screw Panel Mount | 15 Factory Stock |
|
$63.9900 / $78.5700 | Buy Now |
DISTI #
000000000000467366
|
Sager | Piezo Buzzers & Audio Indicators CONSTANT/FAST PULSE 6-16VDC, MIL/RUGGED Min Qty: 1 | 0 |
|
$109.3900 / $112.3900 | Buy Now |
|
Master Electronics | Audio 6VDC/6VAC 16VDC 12mA 65dBA 2400Hz to 3400Hz Screw Panel Mount | 15 Factory Stock |
|
$63.9900 / $78.5700 | Buy Now |
Part Details for SC616MPU
SC616MPU CAD Models
SC616MPU Part Data Attributes
|
SC616MPU
Mallory Sonalert Products Inc
Buy Now
|
Compare Parts:
SC616MPU
Mallory Sonalert Products Inc
|
Samacsys Manufacturer | Mallory Sonalert |