Part Details for SC616P-1 by Mallory Sonalert Products Inc
Overview of SC616P-1 by Mallory Sonalert Products Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC616P-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54K7065
|
Newark | 6-16Dc 75-84Db Fp Nsk |Mallory SC616P-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.2700 / $48.6500 | Buy Now |
DISTI #
SC616P-1-ND
|
DigiKey | BUZZER PIEZO 42.85MM PNL MNT Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$46.0400 | Buy Now |
DISTI #
539-SC616P-1
|
Mouser Electronics | Piezo Buzzers & Audio Indicators 6-16VDC Fast Pulse Panel 2900Hz 86dB RoHS: Not Compliant | 0 |
|
$36.3600 / $41.4600 | Order Now |
|
Onlinecomponents.com | 0 |
|
$22.0300 / $27.0400 | Buy Now | |
DISTI #
000000000000688241
|
Sager | Piezo Buzzers & Audio Indicators 6-16VDC Fast Pulse Panel 2900Hz 86dB Min Qty: 1 | 0 |
|
$25.4500 / $35.8300 | Buy Now |
Part Details for SC616P-1
SC616P-1 CAD Models
SC616P-1 Part Data Attributes
|
SC616P-1
Mallory Sonalert Products Inc
Buy Now
|
Compare Parts:
SC616P-1
Mallory Sonalert Products Inc
|
Samacsys Manufacturer | Mallory Sonalert |