There are no models available for this part yet.
Overview of SC616QR by Mallory Sonalert Products Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SC616QR by Mallory Sonalert Products Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SC616QR-ND
|
DigiKey | BUZZER PIEZO 42.85MM PNL MNT Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$41.5800 | Buy Now | |
DISTI #
539-SC616QR
|
Mouser Electronics | Piezo Buzzers & Audio Indicators 6-16DC 62-81DB CHIRP ROHS STK $ | 0 |
|
$29.2400 / $32.2700 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks | 0 |
|
$33.4200 | Buy Now | ||
Onlinecomponents.com | Audio 6VDC 16VDC 12mA 75dBAdBA 2400Hz to 3400Hz Panel Mount Bulk RoHS: Compliant | 31 Factory Stock |
|
$19.6900 / $24.1800 | Buy Now | ||
DISTI #
000000000005539216
|
Sager | Piezo Buzzers & Audio Indicators 6-16DC 62-81DB CHIRP ROHS STK $ Min Qty: 1 | 0 |
|
$22.7600 / $32.4800 | Buy Now | |
Master Electronics | Audio 6VDC 16VDC 12mA 75dBAdBA 2400Hz to 3400Hz Panel Mount Bulk RoHS: Compliant | 31 Factory Stock |
|
$19.6900 / $24.1800 | Buy Now |