There are no models available for this part yet.
Overview of SC616WXYR by Mallory Sonalert Products Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SC616WXYR by Mallory Sonalert Products Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
69R7805
|
Newark | 6-16Dc 62-81Db Multi Rohs Stk Rohs Compliant: Yes |Mallory SC616WXYR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$87.5300 / $109.5800 | Buy Now | |
DISTI #
SC616WXYR-ND
|
DigiKey | BUZZER PIEZO 42.85MM PNL MNT Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$108.1100 | Buy Now | |
DISTI #
539-SC616WXYR
|
Mouser Electronics | Piezo Buzzers & Audio Indicators 5 TONES, 6-16VDC MED RoHS: Compliant | 1 |
|
$108.1100 / $119.2700 | Buy Now | |
DISTI #
71189384
|
RS | ALARM, MULTI-TONE (5), 6-16 VDC, 60-72 DB, 2.9 KHZ, PANEL MOUNT, ROHS | Mallory Sonalert SC616WXYR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$119.5600 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks | 0 |
|
$95.4500 | Buy Now | ||
Onlinecomponents.com | Transducer - Piezo - Alarm - Slow Pulse - Warble - 6 V to 16 V - 27 mA - 81 dBA - 1750Hz to 2900Hz - Panel Mount. RoHS: Compliant |
16 In Stock 319 Factory Stock |
|
$39.8700 / $151.8500 | Buy Now | ||
DISTI #
000000000003144542
|
Sager | Piezo Buzzers & Audio Indicators 5 TONES, 6-16VDC MED Min Qty: 1 | 0 |
|
$89.0900 / $91.5300 | Buy Now | |
Master Electronics | Transducer - Piezo - Alarm - Slow Pulse - Warble - 6 V to 16 V - 27 mA - 81 dBA - 1750Hz to 2900Hz - Panel Mount. RoHS: Compliant |
16 In Stock 319 Factory Stock |
|
$39.8700 / $151.8500 | Buy Now |