Part Details for SC620I by APC by Schneider Electric
Overview of SC620I by APC by Schneider Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC620I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18K4973
|
Newark | Ups, 230V, 620Va/390W, Power Supply Applications:Ite, No. Of Outlets:4Outlets, Capacity (Va/W):620Va/390W, Input Voltage Ac Max:265V, Output Voltage:230V, Backup Time - Full Load:-, Product Range:Smart-Ups Series, Length:375Mm Rohs Compliant: Yes |Apc SC620I Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$346.2400 / $362.0800 | Buy Now |
DISTI #
70125149
|
RS | UPS, 230 VAC, 230 W, 620 VA, (4) C13 Out, IEC-320 C14 In, 5.5 min. Backup | American Power Conversion (APC) SC620I RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$362.0800 | RFQ |
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |