Part Details for SC628ANP by Mallory Sonalert Products Inc
Overview of SC628ANP by Mallory Sonalert Products Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC628ANP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87F675
|
Newark | Transducer, Piezo, 2.9Khz, 95Dba, 28V, Transducer Function:Alarm, Tones:Fast Pulse, Supply Voltage Min:6V, Supply Voltage Max:28V, Operating Current Max:30Ma, Sound Level Spl:95Dba, Resonant Frequency:2.9Khz, Product Range:- Rohs Compliant: No |Mallory SC628ANP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 108 |
|
$54.5600 / $84.2400 | Buy Now |
DISTI #
458-1032-ND
|
DigiKey | BUZZER PIEZO 42.98MM PNL MNT Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
14 In Stock |
|
$63.5248 / $79.4100 | Buy Now |
DISTI #
539-SC628ANP
|
Mouser Electronics | Piezo Buzzers & Audio Indicators SONALERT 6-28V RoHS: Not Compliant | 110 |
|
$53.9500 / $79.4100 | Buy Now |
DISTI #
71189629
|
RS | Buzzers, Fast Pulse 6-28 VAC/DC, 80-95 dBA, 2.9 KHz, Panel Mount, SC Series | Mallory Sonalert SC628ANP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$73.0600 / $79.4100 | RFQ |
|
Onlinecomponents.com | Audio 6VDC/6VAC 28VDC/28VAC 30mA 80dBA 2400Hz to 3400Hz Screw Panel Mount |
24 In Stock |
|
$30.2700 / $115.2800 | Buy Now |
DISTI #
000000000000036245
|
Sager | Piezo Buzzers & Audio Indicators SONALERT 6-28V Min Qty: 1 | 0 |
|
$35.3100 / $39.5000 | Buy Now |
DISTI #
1744926
|
element14 Asia-Pacific | TRANSDUCER, PIEZO, 2.9KHZ, 95DBA, 28V RoHS: Not Compliant Min Qty: 1 Container: Each | 111 |
|
$52.8915 / $83.3407 | Buy Now |
DISTI #
1744926
|
Farnell | TRANSDUCER, PIEZO, 2.9KHZ, 95DBA, 28V RoHS: Not Compliant Min Qty: 1 Lead time: 7 Weeks, 6 Days Container: Each | 108 |
|
$57.9179 / $89.4426 | Buy Now |
|
Master Electronics | Audio 6VDC/6VAC 28VDC/28VAC 30mA 80dBA 2400Hz to 3400Hz Screw Panel Mount |
24 In Stock |
|
$30.2700 / $115.2800 | Buy Now |
Part Details for SC628ANP
SC628ANP CAD Models
SC628ANP Part Data Attributes
|
SC628ANP
Mallory Sonalert Products Inc
Buy Now
|
Compare Parts:
SC628ANP
Mallory Sonalert Products Inc
|
Samacsys Manufacturer | Mallory Sonalert |