Part Details for SC628ANPR by Mallory Sonalert Products Inc
Overview of SC628ANPR by Mallory Sonalert Products Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC628ANPR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82K6498
|
Newark | Transducer, Piezo, 2.9Khz, 95Dba, 28V, Transducer Function:Alarm, Tones:Fast Pulse, Supply Voltage Min:6V, Supply Voltage Max:28V, Operating Current Max:30Ma, Sound Level Spl:95Dba, Resonant Frequency:2.9Khz, Product Range:- Rohs Compliant: Yes |Mallory SC628ANPR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 6 |
|
$64.6400 | Buy Now |
DISTI #
458-1153-ND
|
DigiKey | BUZZER PIEZO 42.98MM PNL MNT Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
25 In Stock |
|
$60.9020 / $71.5100 | Buy Now |
DISTI #
539-SC628ANPR
|
Mouser Electronics | Piezo Buzzers & Audio Indicators FAST PULSE, 6-28VAC XLOUD, CUL APPRVD RoHS: Compliant | 25 |
|
$54.9000 | Buy Now |
DISTI #
70186626
|
RS | Alarm, 6-28VAC/DC, 88-101db, 2900Hz, Panel Mount, Screw Terminals, Fast Pulse | Mallory Sonalert SC628ANPR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 159 |
|
$51.5200 / $56.0000 | Buy Now |
|
Future Electronics | Buzzer RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$63.2400 / $66.4000 | Buy Now |
|
Onlinecomponents.com | Audio 6VDC/6VAC 28VDC/28VAC 30mA 88dBA 2400Hz to 3400Hz Screw Panel Mount RoHS: Compliant |
93 In Stock 8400 Factory Stock |
|
$29.0100 / $34.5000 | Buy Now |
DISTI #
000000000002379921
|
Sager | Piezo Buzzers & Audio Indicators FAST PULSE, 6-28VAC XLOUD, CUL APPRVD Min Qty: 1 | 380 |
|
$31.8000 / $35.5700 | Buy Now |
DISTI #
1311642
|
element14 Asia-Pacific | TRANSDUCER, PIEZO, 2.9KHZ, 95DBA, 28V RoHS: Compliant Min Qty: 1 Container: Each | 6 |
|
$60.3112 | Buy Now |
DISTI #
1311642
|
Farnell | TRANSDUCER, PIEZO, 2.9KHZ, 95DBA, 28V RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 5 Days Container: Each | 6 |
|
$69.4683 | Buy Now |
|
Master Electronics | Audio 6VDC/6VAC 28VDC/28VAC 30mA 88dBA 2400Hz to 3400Hz Screw Panel Mount RoHS: Compliant |
93 In Stock 8400 Factory Stock |
|
$29.0100 / $34.5000 | Buy Now |
Part Details for SC628ANPR
SC628ANPR CAD Models
SC628ANPR Part Data Attributes
|
SC628ANPR
Mallory Sonalert Products Inc
Buy Now
|
Compare Parts:
SC628ANPR
Mallory Sonalert Products Inc
|
Samacsys Manufacturer | Mallory Sonalert |