There are no models available for this part yet.
Overview of SC628HPR by Mallory Sonalert Products Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SC628HPR by Mallory Sonalert Products Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
82K6510
|
Newark | Transducer, Piezo, 4.5Khz, 80Dba, 28Vdc, Supply Voltage Min:6V, Tones:Fast Pulse, Sound Level (Spl):80Dba, Resonant Frequency:4.5Khz, Product Range:-, Colour:Black, External Diameter:42.85Mm, External Height:32.6Mm, Sensitivity:80Dbarohs Compliant: Yes |Mallory SC628HPR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$45.3500 / $60.5800 | Buy Now | |
DISTI #
458-1556-ND
|
DigiKey | BUZZER PIEZO 42.98MM PNL MNT Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
11 In Stock |
|
$44.5910 / $54.6000 | Buy Now | |
DISTI #
539-SC628HPR
|
Mouser Electronics | Piezo Buzzers & Audio Indicators FAST PULSE, 6-28VDC 4500HZ, CUL APPRVD RoHS: Compliant | 2 |
|
$42.6100 / $44.6900 | Buy Now | |
DISTI #
70244979
|
RS | Alarm, 6-28VDC, 78-89db, 4500Hz, Panel Mount, Screw Terminals, Fast Pulse | Mallory Sonalert SC628HPR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$47.7700 / $51.9200 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks | 0 |
|
$49.4500 | Buy Now | ||
Onlinecomponents.com | Audio 6VDC 28VDC 16mA 68dBA 4000Hz to 5000Hz Screw Panel Mount RoHS: Compliant |
69 In Stock 162 Factory Stock |
|
$29.1500 / $35.7900 | Buy Now | ||
DISTI #
000000000002379925
|
Sager | Piezo Buzzers & Audio Indicators FAST PULSE, 6-28VDC 4500HZ, CUL APPRVD Min Qty: 1 | 0 |
|
$46.1500 / $47.4200 | Buy Now | |
Master Electronics | Audio 6VDC 28VDC 16mA 68dBA 4000Hz to 5000Hz Screw Panel Mount RoHS: Compliant |
69 In Stock 162 Factory Stock |
|
$29.1500 / $35.7900 | Buy Now |
CAD Models for SC628HPR by Mallory Sonalert Products Inc
Part Data Attributes for SC628HPR by Mallory Sonalert Products Inc
SC628HPR
Mallory Sonalert Products Inc
|
|
---|---|
Samacsys Manufacturer
|
Mallory Sonalert
|
Want to compare parts?
-
SC628HPRMallory Sonalert Products IncVS
-