Part Details for SC628JR by Mallory Sonalert Products Inc
Overview of SC628JR by Mallory Sonalert Products Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC628JR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82K6512
|
Newark | Transducer, Piezo, 2.9Khz, 80Dba, 28Vdc, Transducer Function:Alarm, Tones:Slow Pulse, Supply Voltage Min:6V, Supply Voltage Max:28V, Operating Current Max:26Ma, Sound Level Spl:80Dba, Resonant Frequency:2.9Khz, Product Range:- Rohs Compliant: Yes |Mallory SC628JR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.1800 / $31.0800 | Buy Now |
DISTI #
458-1156-ND
|
DigiKey | BUZZER PIEZO 42.98MM PNL MNT Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
31 In Stock |
|
$21.1088 / $29.8800 | Buy Now |
DISTI #
539-SC628JR
|
Mouser Electronics | Piezo Buzzers & Audio Indicators SLOW PULSE, 6-28VDC MED, CUL APPRVD RoHS: Compliant | 34 |
|
$24.7500 / $29.8800 | Buy Now |
DISTI #
70186703
|
RS | Buzzers, Alarm, 6-28VDC, 78-89db, Panel Mount, Slow Pulse, 2.9 kHz, SC Series | Mallory Sonalert SC628JR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 42 |
|
$25.4000 / $29.8800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks | 0 |
|
$46.2700 | Buy Now |
|
Onlinecomponents.com | Audio 6VDC 28VDC 20mA 68dBA 2400Hz to 3400Hz Screw Panel Mount RoHS: Compliant |
67 In Stock 1399 Factory Stock |
|
$27.2700 / $33.4800 | Buy Now |
DISTI #
000000000002379927
|
Sager | Piezo Buzzers & Audio Indicators SLOW PULSE, 6-28VDC MED, CUL APPRVD Min Qty: 1 | 0 |
|
$43.1800 / $44.3600 | Buy Now |
|
Master Electronics | Audio 6VDC 28VDC 20mA 68dBA 2400Hz to 3400Hz Screw Panel Mount RoHS: Compliant |
67 In Stock 1399 Factory Stock |
|
$27.2700 / $33.4800 | Buy Now |